KYOCERA AVX 9169-000 Wire-to-Board Card Edge Connectors
KYOCERA AVX 9169-000 Wire-to-Board (WTB) Card Edge Connectors feature insulation displacement contacts (IDC) to terminate the wires to the connector and compression contacts, ensuring a reliable connection to the mating board. These connectors are available from 2 to 10 positions for a wire range of 28AWG to 22AWG solid or stranded with a 2.5mm pitch. The unique WTB connection is achieved without soldering using two proven technologies: card edge (compression contact) and IDC. These 9169-000 connectors offer excellent electrical and mechanical performance, providing high-integrity connections in harsh environments. KYOCERA AVX 9169-000 Connectors are suitable for automotive and transportation lighting, solid-state lighting, and industrial applications.Features
- Unique WTB connection without soldering
- Card edge (compression contact)
- IDC
- Excellent electrical and mechanical performance
- Reliable cold-welded/gas-tight IDC connection on wire side
- Easy installation and board-locking feature
Applications
- Automotive and transportation lighting
- Solid-state lighting
- Industrial
- Consumer/white goods
Specifications
- Current rating
- 3A for 2 to 6 positions
- 2A for 7 to 10 positions
- 100VAC voltage rating
- 2 to 10 positions
- 28AWG to 22AWG wire range
- PA66, UL 94V-0 insulator material
- Copper alloy contact material
- Gold or optional tin plating
- 10 cycles of durability
- -40°C to +130°C operating temperature range
- -40°C to +60°C storage temperature range
Yayınlandı: 2024-05-28
| Güncellenmiş: 2024-07-09