KYOCERA AVX 9215 Branch Connectors
KYOCERA AVX 9215 Branch Connectors for car accessories are designed for easy attachment of additional parts for automobiles using pliers. The connectors enable the main wire harness to branch into the electrical component side when attaching the additional parts. Any part of the main wire harness is available to the branch, contributing to the high workability. KYOCERA AVX 9215 Branch Connectors feature an aluminum-wire type, which contributes to reducing car weight, and a copper-wire type.Features
- Operating temperature range
- -30°C to +80°C (aluminum-wire type)
- -40°C to +80°C (copper-wire type)
- Copper alloy contact material
- Thermoplastic insulator material
Specifications
- Rated current
- 9A/contact (aluminum wire)
- 3A to 10A/contact (copper wire)
- 1000VRMS, 1 minute, AC withstanding voltage
- 125VAC/DC contact rated voltage
Yayınlandı: 2020-01-27
| Güncellenmiş: 2024-06-04