KYOCERA AVX AEC-Q200 Crystal Products
KYOCERA AVX AEC-Q200 Crystal Products offer enhanced solderability in a miniature, low-profile ceramic package with a 3.2mm x 2.5mm footprint and a height of either 0.75mm or 0.85mm. These crystal units are reflow compatible and offer a heat cycle solder junction for 3000 cycles (-40°C to +125°C). The CX3225SA components feature several improvements, including four terminals for mounting stability, rust prevention, and a ground (GND) terminal for anti-noise performance. KYOCERA AVX AEC-Q200 Crystal Products are RoHS compliant and ideal for automotive applications such as electronic control units (ECUs), high-speed automotive networking, and the tire pressure monitoring system (TPMS).Features
- Crystal unit for automotive electronics
- Improved solderability
- Miniature and low profile (3.2mm x 2.5mm x 0.75mm or 0.85mm)
- Ceramic package
- Reflow compatible
- Heat cycle solder junction for 3000 cycles (-40°C to +125°C)
- RoHS compliant
- CX3225SA
- Improved mounting stability with 4 terminals
- Improved anti-noise performance with GND terminal
- Improved rust prevention performance
Applications
- Automotive
- ECUs
- High-speed automotive networking
- TPMS
Dimensions
Yayınlandı: 2025-10-10
| Güncellenmiş: 2025-10-16