KYOCERA AVX CDR31-35 Military/Aerospace SMD MLCCs

KYOCERA AVX CDR31-35 Military/Aerospace Multilayer Ceramic Capacitors (MLCCs) are qualified to Mil-PRF-55681 S-Level specifications. These MLCCs are ideal for use in applications that require high-reliability components. The series offers a 50V or 100V voltage rating, 1pF to 0.47µF capacitance range, and BP or BX temperature characteristics. KYOCERA AVX CDR31-35 Military/Aerospace MLCCs are available in 0805, 1206, 1210, 1812, and 1825 package sizes with a wide variety of termination options. Typical applications include military, defense, and aerospace.

Features

  • Qualified to Mil-PRF-55681 S-Level
  • High reliability
  • Choice of 2 temperature characteristics
  • Wide variety of termination finishes

Applications

  • Military
  • Defense
  • Aerospace

Specifications

  • Voltage-temperature limits
    • BP: 0 ±30ppm/°C without voltage, 0 ±30ppm/°C with rated voltage from -55°C to +125°C
    • BX: ±15% without voltage, +15-25% with rated voltage from -55°C to +125°C
  • 50V or 100V voltage rating
  • 1pF to 0.47µF capacitance range
  • Termination options
    • Silver-nickel-gold (Ag/Ni/Au)
    • Palladium silver (Pg/Ag)
    • Solder-coated final with a minimum of 4% lead
    • Tin/lead (Sn/Pb)
    • 100% Sn
  • 0805, 1206, 1210, 1812, and 1825 package sizes

Dimensions

KYOCERA AVX CDR31-35 Military/Aerospace SMD MLCCs
Yayınlandı: 2023-03-17 | Güncellenmiş: 2023-08-25