KYOCERA AVX GPS Antennas

KYOCERA AVX offers a wide portfolio of Antennas for Global Satellite Positioning Systems tailored to a wide range of applications. For high-precision positioning and directional performance, KYOCERA AVX provides patches and external antennas that ensure strong signal reception and reliability. For compact and low-power IoT devices, smaller form factors are proposed, such as ultra-small chips and FR4 antennas. They are ideal for space-constrained designs where size and integration are key.Whether the need is for robust performance navigation or efficient solutions for connected devices, KYOCERA AVX has the ideal antenna for any project.

Features

  • Antenna solutions for high precision
  • Diverse form factor portfolio (ultra-small chips, patches, FPCs, external, etc.)
  • AEC-Q200 versions available for automotive environments

Applications

  • IoT
  • Transportation and navigation
  • Logistics and asset tracking
  • Telematics
  • Wearables and sports
  • Smart agriculture
  • Infrastructure
  • Automotive

Comparison Chart

KYOCERA AVX GPS Antennas

1001011 | Embedded SMT with ISM Band Tuning

581-1001011

1002232 | Embedded Dual-Band SMT Antenna

581-1002232

M830120 | Embedded Ceramic Antenna (GPS / GLONASS / BeiDou / Galileo)

581-M830120
581-M830120-01 Evaluation Board

1002427 | Embedded Stamped Metal SMT Antenna (GPS)

581-1002427

1002857 | EtherHelix™ Mission Critical External Antenna (GPS)

581-1002857

1004322 | Passive Ceramic Patch Antenna (GPS / GLONASS / BeiDou / Galileo)

581-1004322

1001039 | Passive Ceramic Patch Antenna (GPS)

581-1001039

1002429 | Passive Ceramic Patch Antenna (GLONASS)

581-1002429

1002649 | Passive Antenna with Dual Feed (GPS / GLONASS / BeiDou / Galileo)

581-1002649

1004627 | Passive Ceramic Patch with Cable & MHF4 Connector (GPS / GLONASS)

581-1004627

1004259 | Active GPS Ceramic Patch Antenna with Cable

581-1004259

1004138 | Active GPS Ceramic Patch Antenna with LNA and Cable

581-1004138

9001169 | Active FPC Based Antenna (GPS)

581-9001169

9000440 | Passive FPC Based Antenna (GPS)

581-9000440

Videos

Yayınlandı: 2018-06-19 | Güncellenmiş: 2025-12-19