KYOCERA AVX Engineering Module (EM) MIL PRF 32535 BME MLCCs
KYOCERA AVX EM series has been created to meet the growing demand for space/mil engineers when a new design must be developed in a short time. KYOCERA AVX recommends using the EM series of part numbers to meet this demand for non-flight/prototype designs. These MLCCs are based upon Space BME (3009041, NASA S311, Mil 32535 ranges) X7R and NP0 surface-mount MLCCs, featuring the same internal design and materials but without the final testing/screening (ESCC/QPL) for shorter lead times. KYOCERA AVX MIL-PRF-32535 BME MLCCs include a high CV X7R dielectric option with 16V to 100V and 2.2nF to 22μF capacitance, as well as an NP0 dielectric option with 10V to 100V and 68pF to 1500pF capacitance.
Features
- Allows designers to select non-flight values from the ESCC 3009041/NASA S311-P838/Mil 32535 ranges for prototype work
- Finished with Sn/Pb and Flexiterm® termination
- Shortened lead times
Specifications
- Covers ESCC 3009041, NASA S311-P838, and Mil 32535 ranges
- 0402 to 2220 case sizes
- X7R and NP0
- 4V to 100V voltage range
- 68pF to 22μF capacitance values
- ±5% or ±10% capacitance tolerance
Yayınlandı: 2023-04-03
| Güncellenmiş: 2026-02-06