KYOCERA AVX OCXO Oscillators
KYOCERA AVX OCXO Oscillators feature multiple package sizes with through-hole or surface mounting and low age rates. The KOV series oscillators offer a wide frequency range of 10MHz to 120MHz, a quick warm-up time, and high stability vs. temperature. The KLN series includes low-noise OXCO technology for ultra-low phase noise performance and low-G noise OCXO technology for superior acceleration sensitivity over dynamic phase noise performance. KYOCERA AVX OCXO Oscillators are suitable for network infrastructure, medical, military, aerospace, and other applications.Features
- Common
- Through-hole or surface mounting
- Low age rates
- Multiple package sizes
- KOV Series
- High stability vs. temperature
- Quick warm-up time
- Low phase noise
- KLN Series
- Superior frequency stability
- Ultra-low phase noise
- Low acceleration sensitivity (low-G)
- Tolerant to micro-vibrations
Applications
- Common
- Network infrastructure
- GPS precision timing devices
- Medical devices
- Military
- Aerospace
- Industrial
- KOV Series
- 5G picocell
- Test and measurement systems
- KLN Series
- Phase locked microwaves
- Low noise test and measurement systems
Specifications
- KOV Series
- 10MHz to 120MHz frequency range
- Package options
- 9mm x 14mm
- 20mm x 20mm
- 22mm x 25mm
- 25mm x 25mm
- 14-pin DIP
- KLN Series
- 10MHz to 150MHz frequency range
- Package options
- 20mm x 20mm
- 22mm x 25mm
- 25mm x 25mm
- 14-pin DIP
Videos
Datasheets
Yayınlandı: 2023-07-10
| Güncellenmiş: 2024-02-09