KYOCERA AVX Horizontal Poke-Home Connectors

KYOCERA AVX Horizontal Poke-Home Connectors provide quick and reliable wire-to-board terminations and feature a 4mm pitch with 3mm height. These connectors offer a simple strip and poke-home wire insertion with an easy twist-and-pull wire extraction, and a dual-spring beam box contact provides maximum mechanical stability and wire retention. This poke-home connector series accepts 24AWG to 18AWG solid and stranded wires or jumper pins and 1 to 6 positions. KYOCERA AVX Horizontal Poke-Home Connectors are ideal for a broad range of industrial and commercial applications, including motors, meters, sensors, and drives.

Features

  • Accepts 24AWG to 18AWG solid and stranded wires or jumper pins
  • Simple strip and poke-home insertion
  • Easy twist-and-pull wire extraction
  • Dual-spring beam box contact
  • UL approved

Applications

  • Machine Controls
    • Motors
    • Drives
    • Solenoids
    • Sensors
    • Fans
    • Pumps
  • Commercial Buildings
    • Controls
    • Security
    • Fire
    • Sensors
  • Smart Grid
    • Meters
    • breakers
    • Panels
  • SSL/LED
    • Bulbs
    • Fixtures
    • Signage
    • Streetlights

Specifications

  • 600VAC voltage rating
  • -40°C to +130°C operating temperature range
  • Phosphor bronze contact material
  • Tin over nickel plating
  • Insulator Material
    • Glass-filled nylon 46
    • Halogen free
    • UL 94V-0 rated
Yayınlandı: 2022-02-08 | Güncellenmiş: 2022-03-11