KYOCERA AVX RF Ultra-Low ESR Capacitors

KYOCERA AVX RF Ultra-Low ESR Capacitors are multilayer ceramic capacitors (MLCC) with copper base metal electrode (BME) internal electrodes. These capacitors feature ultra-low equivalent series resistance (ESR) and high self-resonance frequency. The modules are available in 01005, 0402, 0603, and 0805 EIA chip sizes with tight tolerance and C0G (NP0) temperature characteristics. KYOCERA AVX RF Ultra-Low ESR Capacitors are ideal for various applications, including cellular base stations, satellite communications, broadband wireless services, Wi-Fi® (802.11), and subscriber-based wireless devices.

Features

  • MLCC construction
  • Copper BME internal electrodes
  • C0G (NP0) temperature characteristics (±30ppm/°C)
  • Ultra-low ESR ratings
  • High self-resonance frequencies
  • Small, standard EIA case sizes
  • Tight tolerances
  • Easy installation

Applications

  • Cellular base stations
  • Satellite communications
  • Broadband wireless services
  • Wi-Fi (802.11)
  • Public safety radio
  • Subscriber-based wireless devices

Specifications

  • 01005, 0402, 0603, and 0805 case sizes
  • 16V to 250V rated voltage range
  • 0.1pF to 100pF capacitance range
  • -55°C to +125°C operating temperature range

Comparison

Chart - KYOCERA AVX RF Ultra-Low ESR Capacitors

Videos

Yayınlandı: 2024-06-10 | Güncellenmiş: 2026-01-13