KYOCERA AVX Single Pair Ethernet (SPE) Connectors
KYOCERA AVX Single Pair Ethernet (SPE) Connectors meet the IEC 63171-6 industry standard and enhance performance with transmission speeds from 10Mbit/s to 1GBit/s and a transmission range of up to 1000m. The 6780-000 series connectors feature SMT solder tails for signal wire connection to the PCB, and the reliable cold-welded KYOCERA AVX IDC technology for signal wires offers a simple assembly process and easier automation of the cabling process. Specifications include a 4A current rating at +60°C, 60VDC voltage rating, and -40°C to +85°C operating temperature range. KYOCERA AVX SPE Connectors are ideal for applications such as automation, robotics, control and monitoring cameras, traffic control, and smart grids and monitoring.Features
- Improved performance over a single twisted pair of wires
- Simplified networks, eliminated gateways
- Industry standard according to IEC 63171-6
- Transmission speeds from 10Mbit/s to 1GBit/s
- Transmission ranges up to 1000m
- Reliable cold-welded KYOCERA AVX IDC technology for signal wires for simple assembly process and easier automation of cabling process
- SMT solder tails for signal wires connection to PCB
Applications
- Robotics
- Automation
- Sensor and actuator networks
- Control and monitoring cameras
- Smart grids
- Traffic control
- Transportation smart monitoring
Specifications
- 4A current rating at +60°C
- 60VDC voltage rating
- 1000VDC (contact to contact) and 2250VDC (contact to shield) voltage proof
- 20N maximum mating force
- 1000 cycles durability / MPL1000
- 50N minimum polarization force
- 50N minimum pull-out force
- IP20 protection
- -40°C to +85°C operating temperature range
Videos
Application Examples
Yayınlandı: 2025-04-21
| Güncellenmiş: 2025-09-30