KYOCERA AVX TBJ Space Level Tantalum Capacitors

Kyocera AVX TBJ Space Level Tantalum Capacitors offer a 0.10µF to 470µF capacitance range and incorporate extensive space-level testing. These capacitors are refined to include only those commercially up-screened ratings suitable for mission-critical and space-level applications. The SRC8000 space-level capacitors incorporate a more conservative design approach than other up-screened components utilizing established CV powders and higher dielectric formation ratios. These capacitors ratings are available with Weibull grading (B and C), surge current testing MIL-PRF-55365 (A, B, C), and optional Group A from MIL-PRF-55365. The TBJ capacitors consist of additional screening for Low-Earth Orbit (SRC8000) and Space-level (SRC9000) applications. The capacitors offer 25% lower Data Control Language (DCL) while offering aggressive ESR values.

Features

  • 0.10µF to 470µF capacitance range
  • 4V to 50V rated voltage (VR) range
  • Incorporates extensive space-level testing
  • 0.0075CV leakage current DCL

Videos

Dimensions

Mechanical Drawing - KYOCERA AVX TBJ Space Level Tantalum Capacitors
Yayınlandı: 2023-11-15 | Güncellenmiş: 2025-12-12