KYOCERA AVX TCT Tantalum Capacitors

Kyocera AVX TCT Tantalum Capacitors are compact capacitors with improved capacitance performance. The capacitors feature a manganese dioxide (MnO2) cathode layer for constant capacitance under various DC biases. The TCT series offers capacitors with superior temperature operation and an undertab termination style. The capacitors' low profile provides large capacity capability without ringing or vibration. The Kyocera AVX TCT Tantalum Capacitors are ideal for high component density PCB design and various applications, including industrial, telecom, Internet of Things (IoT), home, and sensors.

Features

  • Ta-MnO2 technology
  • Low leakage current (DCL)
  • High capacitance, voltage (CV)
  • Undertab LF termination style
  • Parameter stability over voltage and time
  • Lead-free
  • RoHS compliant

Applications

  • High component density PCB design
  • DC/DC
  • Industrial
  • Telecom
  • IoT
  • Home applications
  • Sensors

Specifications

  • 0.33μF to 220μF capacitance range
  • ±20% capacitance tolerance
  • 2.5VDC to 35VDC rated voltage range
  • -55°C to +125°C temperature range

Videos

Yayınlandı: 2024-02-23 | Güncellenmiş: 2024-03-28