KYOCERA AVX FloXY® Board to Board Connectors

KYOCERA AVX FloXY® Board to Board Connectors offers movement (float) in the X and Y axis to absorb misalignment (offset) during assembly and operation. These connectors meet the high-reliability requirements for automotive and industrial markets. The FloXY connectors feature a high-temperature design, reducing solder joint stress and suppressing cracking problems. These connectors are available in multiple stack heights of parallel and vertical mating options. The FloXY connectors operate in the -40℃ to 125℃ temperature range. These connectors are ideally used in industrial, automotive, and transportation design needs.

Features

  • Parallel and vertical and are available in multiple stack heights
  • High-temperature design
  • IATF 16949 certified
  • The floating structure enables the mating of multiple connectors on the same board
  • Automatic assembly by robotics is possible
  • Reduces stress on solder joints and suppresses solder cracking problems
  • Add value design:
    • High-speed transmission
    • EMI control with shield
    • High-current
    • Hybrid power-line

Specifications

  • 5652:
    • 0.6A current
    • XY±0.85mm
  • 5656:
    • 0.5A current
    • XY±1mm
  • 5655:
    • 0.7A current
    • XY±0.5mm
  • -40℃ to 125℃ temperature range

Applications

  • Industrial
  • Automotive
  • Transportation design needs

Chart

Infographic - KYOCERA AVX FloXY® Board to Board Connectors

Videos

Yayınlandı: 2023-03-06 | Güncellenmiş: 2023-06-15