KYOCERA AVX Wire-to-Wire Splice IDC Connectors
KYOCERA AVX Wire-to-Wire Splice IDC Connectors offer wire size capability of 24AWG to 18AWG and are compatible with solid and standard wires. These connectors feature a small form factor with cold-welded IDC termination for low contact resistance. The easy installation design does not require any special tools. KYOCERA AVX Wire-to-Wire Splice IDC Connectors are ideal for transportation and off-road lighting and industrial, lighting, and consumer applications in high shock and vibration environments.Features
- Cold-welded IDC termination for low contact resistance
- Mixed wires combination possible
- Wire insertion from one or both sides
- Easy installation with no special tool required
- Small form factor
- Compatible with potting
- Compatible with solid and standard wires
- Glass-filled thermoplastic construction, UL 94V-0 rated
- Wire size handling capability from 24AWG to 18AWG
Applications
- High shock and vibration environments
- Industrial
- Lighting
- Consumer
- Transportation and off-road lighting
Yayınlandı: 2022-03-16
| Güncellenmiş: 2022-09-27