KYOCERA AVX X6T General Multilayer Ceramic Capacitors

KYOCERA AVX X6T General Multilayer Ceramic Capacitors (MLCCs) offer a 2.5VDC to 4VDC voltage range, 2.2µF capacitance rating, and SMD/SMT termination. The X6T series is made of general capacitors that come in a 0201 size and operate in a -55°C to +105°C temperature range. These capacitors from KYOCERA AVX are highly reliable due to the monolithic structure of high-purity and superfine uniform ceramics and the integral internal electrodes. 

Specifications

  • 2.5VDC to 4VDC voltage range
  • 2.2µF capacitance rating
  • ±20% capacitance tolerance
  • 0201 size
  • SMD/SMT termination
  • -55°C to +105°C temperature range
Yayınlandı: 2022-03-18 | Güncellenmiş: 2022-03-25