KYOCERA Display 5.8" WXGA TFT Display Panels
KYOCERA Display 5.8" WXGA TFT Display Panels provide a reliable, cost-effective solution for industrial applications requiring a bright, readable display. The 5.8" WXGA TFT Display Panels feature a 1280 x 768 resolution, an 85° viewing angle, and a 1000:1 contrast ratio. These devices are easily connected using a standard LVDS (Low-Voltage Differential Signaling) interface.The KYOCERA Display 5.8" WXGA TFT Display Panels integrate a white LED backlight, providing a luminance of 800cd/m2.
Features
- KDA-058OB-20004S-A
- Optical-bonded PCAP touch screen
- Number of touches: 5
- Controller Interface: USB or I2C
- Controller: External
- Cover glass: Clear, 1.5mm, ±.20mm
- 1280 x 768 resolution
- Backlight: White LED
- Backlight lifetime: 50,000 hours (typical)
- 800cd/m2 luminance (before touch panel is applied)
- 1000:1 contrast ratio
- 85° viewing angle (H/V)
- 3.3V supply voltage
- -20°C to +70°C operating temperature range
- 141.29mm x 88.5mm x 7.49mm outline dimensions
- Optical-bonded PCAP touch screen
- TCG058WXLPBVNN-AN30
- 1280 x 768 resolution
- Backlight: White LED
- Backlight lifetime: 50,000 hours (typical)
- 800cd/m2 luminance
- 1000:1 contrast ratio
- 85° viewing angle (H/V)
- 3.3V supply voltage
- -20°C to +70°C operating temperature range
- 141.29mm x 88.5mm x 7.49mm outline dimensions
Applications
- Industrial
- Vending machines
- White goods
- Use interface
KDA-058OB-20004S-A Dimensions
TCG058WXLPBVNN-AN30 Dimensions
View Results ( 2 ) Page
| Parça Numarası | Veri Sayfası | Dokunmatik panel |
|---|---|---|
| KDA-058OB-20004S-A | ![]() |
With Touch Panel |
| TCG058WXLPBVNN-AN30 | ![]() |
Without Touch Panel |
Yayınlandı: 2022-06-08
| Güncellenmiş: 2023-01-11