KYOCERA Display 7.0" 800 x 480 WVGA On-Cell Touch PCAP Display

KYOCERA Display 7.0" 800 x 480 WVGA On-Cell Touch PCAP Display is an integrated Projected Capacitive Touchscreen with an I2C interface for easy operation. The display features a 70K LED lifetime and is specifically designed for use only in electronic devices and industrial machines. Typical applications include audio control, office automation, industrial control, home appliances, and more.

Features

  • By adding the touch sensing layer directly to the LCD module, it eliminates a full touch screen panel over the display surface, resulting in a thin profile and lightweight structure
  • Without having the touch substrate, the interior optical reflection is reduced from multiple reflective layers down to one layer
  • No air gap between the touch screen and LCD results in better visibility
  • Super noise resistance with a mounted touch controller on the display PCB inside the module
  • Reduces the cost and simplifies the supply chain by eliminating the need for a separate PCAP sensor and assembly/test requirements

Specifications

  • Supply voltage ranges
    • -0.3V to 4.0V (+3.3V)
    • -0.3V to 14.0V (+12V)
  • -0.3V to 2.8V input signal voltage range
  • -0.3V to 3.6V touch panel supply voltage range
  • Temperature ranges
    • -20°C to +70°C operating
    • -30°C to +80°C storage
  • LCD
    • 3.0V to 3.6V supply voltage range
    • 260mA maximum current consumption, 200mA typical
    • 100mVp-p permissive input ripple voltage
    • 0 to 1.9V LVDS input voltage
    • 250mV to 450mV differential input voltage range
    • 100Ω terminator
  • LED backlight constant current circuit
    • 10.8V to 13.2V supply voltage range
    • 310mA maximum current consumption, 195mA typical
    • 100mVp-p permissive input ripple voltage
    • 200Hz to 10kHz PWM frequency range
    • 70,000-hour typical operating lifetime
  • Touch panel
    • 3.15V to 3.6V supply voltage range
    • 20mA maximum current consumption, 15mA typical
    • 50mVp-p permissive input ripple voltage
  • Optics
    • Response times
      • 18ms typical rise
      • 12ms typical down
    • 85° viewing angle range/view direction
    • 650 typical contrast ratio
    • 500cd/m2 typical brightness
  • Input timing
    • 29.88Mhz to 36.52MHz clock frequency range
    • 50Hz to 70Hz refresh rate
  • 1-year warranty

Touch Panel

KYOCERA Display 7.0
Yayınlandı: 2017-08-31 | Güncellenmiş: 2022-09-27