KYOCERA Display 5.7" QVGA Transmissive Color TFT Displays

KYOCERA Display 5.7" QVGA Transmissive Color TFT Displays feature a normally-white display mode, 320x240 resolution, 400nits LED backlight, and CMOS interface. T-55265GD057J-LW-AKN also offers a 4-wire resistive type touch panel. The 5.7" QVGA Transmissive Color TFT Displays operate within a -20°C to +70°C temperature range. Measuring 144mm x 104.6mm x 14.4mm (WxHxD), these displays are ideal for audio control, office automation, industrial control, and home appliances.

Features

  • Transmissive color dot matrix type TFT LCD
  • LED backlight system
  • Timing controller, 3.3V input power supply (without constant current circuit for LED backlight)
  • Polarized glare treatment
  • CMOS interface
  • 4-wire resistive type touch panel (T-55265GD057J-LW-AKN only)

Applications

  • Audio control
  • Office automation
  • Industrial control
  • Home appliances

Specifications

  • 320x240 resolution
  • 350:1 contrast ratio
  • 3.0V to 3.6V supply voltage range
  • 80mA maximum current consumption, 60mA typical
  • 100mVp-p maximum permissive input ripple voltage
  • Backlight
    • 64mA maximum LED forward current, 60mA typical
    • 12.9V to 14.2V maximum forward voltage, 11.2V to 12.4V typical
    • 70,000 hours minimum operating lifetime
  • Response times
    • 10ms typical rise
    • 25ms typical down
  • 80° typical viewing angle
  • 280cd/m2 minimum brightness, 400cd/m2 typical
  • Clock
    • 7.0MHz maximum frequency, 6.3MHz typical
    • 40% to 60% duty ratio, 50% typical
  • Data
    • 5ns minimum set-up time
    • 10ns minimum hold time
  • Touch panel (T-55265GD057J-LW-AKN only)
    • 5.0V supply voltage
    • <±1.5% linearity
    • 10MΩ or more insulation resistance at 25VDC
  • 144mm x 104.6mm x 14.4mm (WxHxD)
  • 115.2mm x 86.4mm (WxH) active area, 5.7" diagonal
  • Normally white base color
  • -20°C to +70°C operating temperature range
Yayınlandı: 2023-10-11 | Güncellenmiş: 2023-10-19