KYOCERA Display TCG035 3.5 Inches TFT Displays

KYOCERA TCG035 3.5-inch Displays are designed for audio control and office automation devices. These TFT displays offer a transmissive color dot matrix type TFT LCD, LED backlight system, and glare/anti-glare treatment polarizer. The TCG035 TFT displays have a module size of 76.9mm x 63.9mm x 4.9mm. These TFT displays feature a timing controller and a 3.3V input power supply (without a constant current circuit for the LED backlight). The TCG035 TFT displays operate at -20°C to 70°C temperature range. These TFT displays are ideally used in medical, aerospace, communications infrastructure, and atomic energy control.

Features

  • LCD transmissive color dot matrix type TFT
  • LED backlight system
  • Polarizer glare/anti-glare treatment
  • Additional circuit - Timing controller, 3.3V input power supply (without constant current circuit for LED backlight)

Specifications

  • 12mA operating supply current
  • 76.9mm x 63.9mm x 4.9mm module size
  • -20°C to 70°C operating temperature range
  • -30°C to 80°C storage temperature range
     

Applications

  • Medical
  • Aerospace
  • Communications infrastructure
  • Atomic energy control
  • Audio control
  • Office automation
  • Industrial control
  • Home appliances
Yayınlandı: 2023-12-20 | Güncellenmiş: 2024-01-04