KYOCERA Display TCG057Q 5.7″ TFT LCD Display Module

KYOCERA Display TCG057Q 5.7″ TFT LCD Display Module includes an LED backlight system, timing controller, and power supply (3.3V input voltage). This display module features 100mA LED forward current, 100mVP-P permissive input ripple voltage, 10ms rise response time, and 1000cd/m2 brightness. The TCG057Q LCD display module operates within the -20°C to 70°C operating temperature range and 10% RH minimum humidity. This LCD display module is designed for electronic devices and industrial machines in the area of audio control. Other applications include office automation, industrial control, and home appliances.

Features

  • Transmissive color dot matrix type TFT LCD
  • LED Backlight system
  • Glare treatment polarizer
  • Timing controller
  • 115.2mm (W) x 86.4mm (H) active area
  • 0.12mm (W) x 0.36mm (H) dot pitch
  • Power supply (3.3V input voltage)
  • 100mA LED forward current
  • 100mVP-P permissive input ripple voltage
  • 10ms rise response time
  • 1000cd/m2 brightness
  • RoHS compliant

Applications

  • Electronic devices and industrial machines in the area of audio control
  • Office automation
  • Industrial control
  • Home appliances

Mechanical Diagram

Mechanical Drawing - KYOCERA Display TCG057Q 5.7″ TFT LCD Display Module
Yayınlandı: 2024-08-16 | Güncellenmiş: 2024-08-28