L-Com 2.4GHz HGV-Series Omnidirectional Antennas

L-Com 2.4GHz HGV-Series Omnidirectional Antennas feature a lightweight and compact design for all-weather operation and come with a pole mounting bracket. These HyperLink HGV-Series antennas are designed to be versatile and cost-effective while maintaining high performance standards. The construction features an integral N-female or N-male connector and a durable UV-stable fiberglass radome with a vented end cap and drain holes in the base. L-Com 2.4GHz HGV-Series Omnidirectional Antennas can be installed in an up or down position, and optional magnetic mounts are available. Applications include wireless LAN systems, BLUETOOTH®, public wireless hotspots, WiMAX, Wi-Fi®, multipoint, mobile, and public safety bands.

Features

  • High performance in a compact and lightweight design
  • All-weather operation
  • Durable UV-stable fiberglass radome with vented end cap and drain holes in base
  • Can be installed in up or down position
  • Integral N-female or N-male connector
  • Includes pole mounting bracket
  • Optional magnetic mounts available, depending on model

Applications

  • Bluetooth
  • Public wireless hotspots
  • WiMAX and Wi-Fi
  • Multipoint
  • Mobile
  • Wireless LAN systems
  • Public safety bands
Yayınlandı: 2025-12-31 | Güncellenmiş: 2026-01-18