L-Com Cat6 & Cat6a Ultra Short-Body Connectors

L-Com Cat6 and Cat6a Ultra Short-Body Connectors are keystone data connectors that are used in panels and wall plates for easy installation. These RJ45 keystone jacks feature a tool-less IDC, making the termination process simple by feeding wire through and pressing down. The Ethernet jack’s compact design, with lengths of 1.04-inch and 1.19-inch, allows it to fit in high-density situations such as server rooms and makes it less visible for external use. These RJ45 tool-less IDC data connectors are available in various color options, including yellow, green, red, white, and black. The Cat6 and Cat6a data connectors operate within a temperature range of -10°C to 60°C. These connectors are ideal for LAN, premise wiring, Ethernet, 10/100/1000 requirements, and industrial automation.

Features

  • Short-body connectors of just an inch, making these perfect for high-density applications
  • Tool-less termination for easy use and field repair
  • Available in shielded or unshielded options, in various colors
  • Standard keystone size to fit in any standard keystone opening
  • Available in Cat6 or Cat6a

Applications

  • Cat6a requirements
  • Ethernet
  • Premise wiring
  • 10/100/1000 requirements
  • LAN
Yayınlandı: 2026-01-13 | Güncellenmiş: 2026-01-16