L-Com Cat6 LSZH Shielded Twisted Pair Cabling
L-Com Cat6 Low-Smoke Zero-Halogen (LSZH) Shielded Twisted Pair Cabling is EIA-568 color-coded for compatibility with standard installations. This shielded series bulk cable provides maximum shielding protection, and the stranded conductors are flexible and ideal for patch cord usage. The double-shielded (foil plus braid) construction reduces electromagnetic interference (EMI) and radio frequency interference (RFI). L-Com Cat6 LSZH Shielded Twisted Pair Cabling is rated to 250MHz for high-performance Ethernet networks.
Features
- Double-shielded (foil + braid) Category 6 bulk cable for reducing EMI/RFI noise in high-speed Ethernet networks
- EIA-568 color-coded for compatibility with standard installations
- LSZH jacket for safety compliance
- Stranded conductors keep this cable flexible when used in patch cables
- EIA/TIA-568 compliant Category 6 rated to 250MHz for high-performance Ethernet networks
Cross-Sectional View
Yayınlandı: 2025-12-31
| Güncellenmiş: 2026-01-08