L-Com D-Subminiature LSZH Bulk Cables

L-Com D-Subminiature Low-Smoke Zero-Halogen (LSZH) Bulk Cables are designed to reduce the amount of toxic and corrosive gases emitted during combustion, making them ideal for poorly ventilated areas. The black cables are available in 100ft, 500ft, and 1000ft spools. The construction features 9, 15, or 25 stranded tinned copper conductors (24AWG) with high-density polyethylene insulation, overall aluminum polyester foil shield with a tinned copper braid, and a 24AWG drain wire. L-Com D-Subminiature LSZH Bulk Cables protect against electromagnetic interference (EMI) and radio frequency interference (RFI) and are suitable for military and aerospace applications.

Features

  • Suitable for use in poorly vented areas, drastically reduces toxic gases emitted during combustion
  • 24AWG conductors compatible with many contacts and connectors
  • Double shielded (foil + braid) for maximum protection against EMI and RFI
  • 300V, +60°C rated
  • 9, 15, or 25 stranded tinned copper conductors
  • High-density polyethylene insulation
  • Black jacket color
  • Available in 100ft, 500ft, and 1000ft spools

Applications

  • Confined spaces
  • Aerospace
  • Military
  • Shipboard

Cross-Sections

Mechanical Drawing - L-Com D-Subminiature LSZH Bulk Cables
Yayınlandı: 2026-10-05 | Güncellenmiş: 2026-10-07