L-Com D-Subminiature Twisted Pair Bulk Cables

L-Com D-Subminiature Twisted Pair Bulk Cables are ideal for audio, video, and data applications, providing high-performance data transmission with minimized crosstalk. The UL 2464-rated cables offer 5, 12.5, 19, or 25 twisted pairs of 26AWG conductors with foil and braid shields, ensuring superior protection against electromagnetic interference (EMI) and radio frequency interference (RFI). Additional features include tinned copper stranded conductors, double shielded with 100% coverage, and a flexible PVC jacket. L-Com D-Subminiature Twisted Pair Bulk Cables are available in 100ft, 500ft, and 1000ft spools for industrial and on-premises wiring environments.

Features

  • 26AWG conductors compatible with many contacts and connectors
  • Double shielded (foil + braid) for maximum protection against EMI/RFI
  • UL 2464, 300V, +80°C rated
  • 5, 12.5, 19, or 25 stranded tinned copper conductors
  • Reduces cross-talk
  • Flexible PVC jacket in gray
  • Available in 100ft, 500ft, and 1000ft spools

Applications

  • On-premises wiring
  • Data signal transmission
  • EMI/RFI rich environments
  • Industrial networks

Cross-Sections

Mechanical Drawing - L-Com D-Subminiature Twisted Pair Bulk Cables
Yayınlandı: 2026-10-05 | Güncellenmiş: 2026-10-14