L-Com Interseries TNC 50Ω Coaxial Couplers/Adapters

L-Com Interseries TNC 50Ω Coaxial Couplers / Adapters enable interconnections between TNC and BNC, Mini-UHF, Type N, Type F, SMA, RP-SMA, and RP-TNC male and female interfaces. These connectors offer 50Ω impedance in a wide range of variants, including a right-angle configuration for tight spaces. The construction features a nickel-plated body for improved corrosion resistance and a gold-plated center contact to reduce signal loss. L-Com Interseries TNC 50Ω Coaxial Couplers / Adapters are ideal for retrofits, interface conversions, extensions, and OEM coax applications.

Features

  • Allows interconnection between TNC and BNC, Mini-UHF, Type N, Type F, SMA, RP-SMA, and RP-TNC male and female interfaces
  • 50Ω impedance
  • Nickel-plated body for enhanced corrosion resistance
  • Gold-plated center contact for reduced signal loss
  • Right-angle configuration available for areas with tight spaces

Applications

  • Coax retrofits
  • Coaxial extensions
  • Coaxial interface conversions
  • OEM coax
Yayınlandı: 2026-09-28 | Güncellenmiş: 2026-10-13