L-Com LC Duplex Low-Profile Fiber Optic Adapters
L-Com LC Duplex Low-Profile Fiber Optic Adapters are versatile duplex LC-to-LC OM3 or OM4 fiber optic adapters designed for high-performance network applications. These adapters feature either a plastic or metal spring mechanism that ensures a secure and stable connection, and the models come with or without a flange. A zirconia alignment sleeve also enhances the precision, enabling accurate fiber alignment for optimal signal performance. Compatible with standard LC connectors, LC Duplex Adapters from L-Com are ideal for use in environments with high electromagnetic interference (EMI) or radio frequency interference (RFI), such as LANs, server rooms, and optical networks.
Features
- Compatible with standard LC connectors
- Duplex, low-profile
- Available in beige, black, aqua, heather violet, lime green, green, and blue
- Zirconia alignment sleeve
- Options
- Plastic spring, flanged (FOA-801)
- Metal side spring, no flange (FOA-800)
Applications
- High EMI/RFI environments
- LAN, optical networks
- Rack and panel
- Server rooms
- Security
- FTTX
Yayınlandı: 2025-10-31
| Güncellenmiş: 2026-01-05