L-Com LC-WPSS Stainless Steel Wall Plates

L-Com LC-WPSS Stainless Steel Wall Plates are single/double-gang stainless steel wall plates that accommodate 1, 2, 3, 4, or 6 keystone-style mount jacks or couplers. These rugged wall plates offer a clean design that looks good in most installation spaces. The LC-WPSS stainless steel wall plates are ideal for network installation, telecommunications, LAN, and voice/data applications.

Features

  • Stainless steel
  • Single gang: LC-WPSSBNK-01, LC-WPSSK-01, LC-WPSSK-02, LC-WPSSK-03, LC-WPSSK-04, LC-WPSSCX-01, and LC-WPSSK-06-single
  • Double gang: LC-WPSSBNK-02
  • Blank cover (LC-WPSSBNK-01 and LC-WPSSBNK-02)
  • Accepts 1, 2, 3, 4, and 6 keystone style mount jacks
  • 0.395-inch diameter round opening (LC-WPSSCX-01)

Applications

  • Network installation
  • Telecomunications
  • LAN
  • Voice/Data

Overview

L-Com LC-WPSS Stainless Steel Wall Plates
Yayınlandı: 2025-06-16 | Güncellenmiş: 2025-08-19