L-Com Modular-to-D-Sub Adapter Kits

L-Com Modular-to-D-Sub Adapter Kits with long thumbscrews provide a flexible solution for establishing and modifying serial data connections in the field. The kits combine popular modular jack formats and D-sub connector interfaces, allowing wiring configurations to be adjusted as requirements change. Each adapter is programmable by inserting prepared flying leads into the required positions and snapping the connector into place. This configurable design helps simplify serial connectivity challenges while supporting temporary installations, troubleshooting activities, and custom cable-interface requirements. L-Com Modular-to-D-Sub Adapter Kits are designed for field technicians who need to determine wiring requirements or maintain connectivity while waiting for a permanent cable assembly.

Features

  • Programmable adapter configuration using prepared flying leads
  • Supports modular-to-D-sub connectivity requirements
  • Simplifies serial data connection setup and modification
  • Available with multiple RJ-style jacks and D-sub connector combinations
  • Long thumbscrew design for secure attachment
  • Suitable for temporary connectivity and troubleshooting tasks

Applications

  • Telecom/D-sub conversion
  • RS-232
  • RS-485
  • Data networking
Yayınlandı: 2026-10-05 | Güncellenmiş: 2026-10-19