L-Com NEMA 5-15 to IEC C19 Power Cords

L-Com NEMA 5-15 to IEC C19 Power Cords offer a NEMA 5-15 male connector on one end and a right-angle or left-angle C19 female connector on the other end. These power cords feature a PVC jacket with a 0.413-inch diameter, a maximum current rating of 15A, and a capacity of up to 125V. The NEMA 5-15 to IEC C19 cords include up to 15-foot-long power cable built with 12 AWG conductors. These cable comes with a durable design and are capable of handling high power loads, and can withstand a temperature range from 3°C to 105°C. The PCS02L2-BLK-10F power cords are ideal for power, PC/servers, powered devices, and switches/routers.

Features

  • NEMA 5-15 to C19 connectors
  • Built with 12 AWG wire
  • PVC jacket of 0.413-inch diameter
  • Capable of 15A and 125V
  • Left angle and right angle with 6ft, 10ft, or 15ft legth options

Applications

  • Power
  • PC/Servers
  • Powered devices
  • Switches/Routers
Yayınlandı: 2025-06-16 | Güncellenmiş: 2025-10-08