L-Com RF Passive Solutions

L-Com RF Passive Solutions include terminations, dividers, filters, and attenuators. These products offer a wide range of specifications, materials, and orientations, making them suitable for various applications and environments. L-Com RF Passive Solutions are essential for applications where signal integrity and compatibility are important factors.

Features

  • Attenuators
    • N or SMA connector type
    • 0Hz to 18GHz frequency range
    • 1dB to 30dB maximum attenuation
    • Up to 1.4:1 VSWR
  • Signal Conditioning
    • 900MHz to 2.4GHz frequency range
    • N-type female termination
  • RF Terminators
    • BNC or N-type male series
    • 50Ω impedance
    • 6GHz maximum frequency
Yayınlandı: 2025-05-29 | Güncellenmiş: 2025-08-19