L-Com Shielded Cat6 Cable Assemblies
L-Com Shielded Cat6 Cable Assemblies are designed for high-speed gigabit networks and protect against electromagnetic interference (EMI) and radio frequency interference (RFI). These RJ45 cable assemblies comply with the EIA-568 standard for compatibility with networks, and the shielded, four-pair 26AWG stranded conductors provide flexibility. L-Com Shielded Cat6 Cable Assemblies are available in lengths ranging from 1ft to 200ft. Ideal applications include factory automation, process industries, and harsh environments, as well as industrial Ethernet and 802.3ab Gigabit Ethernet.
Features
- Category 6 rated for high-speed network performance and EIA-568 compliant for network compatibility
- Aluminized polyester shield
- RJ45 connectors
- Protection against EMI/RFI interference
- 26AWG stranded conductors for flexibility
- Available in lengths from 1ft to 200ft
Applications
- Industrial Ethernet
- 802.3ab Gigabit Ethernet
- Factory automation
- Process industries
- Harsh environments
Wiring Map
Yayınlandı: 2025-12-31
| Güncellenmiş: 2026-01-08