L-Com User Antennas
L-Com User Antennas offer a versatile portfolio of RF solutions engineered for seamless integration into wireless systems operating in the 2.4GHz, 5.8GHz, and 900MHz bands. With models such as the HG2405RD-NM and HG908P-NF, the series provides gain options from 2dBi to 13dBi, supporting both omnidirectional and directional coverage. Each antenna is constructed with a durable radome and sealed base, ensuring resistance to UV exposure and environmental stress. L-Com User Antennas feature multiple connector types: N-Male, SMA, and RSP. These connector types enhance compatibility with a broad range of radios and access points.
Features
- 900MHz, 2.4GHz, and 5.8GHz frequency bands covered
- 2dBi to 13dBi gain range
- Omnidirectional and directional models available
- Yagi, panel, and rubber duck styles
- N-male, N-female, SMA male, RSP, and RSF connectors
- Linear polarization
- UV-resistance radomes
- Sealed bases for weather resistance
- Tilt, swivel, pole, and direct panel-mounting options
Applications
- WLAN
- SCADA
- IoT
- ISM
- Point-to-point
- Point-to-multipoint
Yayınlandı: 2025-05-29
| Güncellenmiş: 2025-12-31