TE Connectivity GNS1559MPF Mini GNSS
TE Connectivity's (TE) GNS1559MPF Mini GNSS offers a 50Ω nominal impedance rating, 2.5VDC to 7VDC voltage range, and RHCP polarization. Due to its small size, this mini GNSS enables easy installation in vehicles or building where global navigation is required. The GNS1559MPF can configure with different cable types, and is designed to withstand impact and water and dust intrusion. TE GNS1559MPF Mini GNSS is ideal for highway construction, warehouse management, general automotive aftermarkets, and fleet and logistics management.Features
- High performance in a small form factor
- IP67 rated for use in highly demanding environments and operating conditions
- Rugged impact resistant housing
- Various connector options
Applications
- Fleet and logistics management
- General automotive aftermarket
- Highway construction
- Land Surveying and management
- Asset visibility and tracking
- Warehouse management
Mechanical Drawing
Yayınlandı: 2021-01-08
| Güncellenmiş: 2025-06-05