Laird 0097 Clip-On Perpendicular Shielding Strips

Laird 0097 Clip-On Perpendicular Shielding Strips feature a clip-on design that permits shielding to a perpendicular surface. This clip-on design is ideal where high temperatures or other design considerations preclude the use of adhesive-mounted gaskets. The D-shaped lance provides excellent gasket retention and a strong, omnidirectional grip. Designers push the strips onto the edge or flange of the door or enclosure. The clip-on gaskets hold firmly in place thanks to their spring action, while the finger design maintains continuous contact along the length of the strip. A T-shaped lance is also offered. Laird 0097 Clip-On Perpendicular Shielding Strips are available in various plating finishes.

Features

  • Clip-on design permits shielding to a perpendicular surface
  • Gaskets hold firmly in place due to their spring characteristics
  • Wide variety of plating finishes
  • Finger design allows for continuous contact across the length of the strip
  • D- or T-shaped lances are available

Applications

  • High temperature
  • Designs where adhesive-mounted gaskets are not ideal
Yayınlandı: 2020-07-09 | Güncellenmiş: 2026-07-08