Laird Common Mode Chokes
Laird Common Mode Chokes are designed for power, low-frequency, and high-frequency signal lines. The chokes can withstand high DC currents without degrading filtering performance and remain stable under load bias. The compact chokes feature low DCR and offer excellent impedance versus frequency. Laird Common Mode Chokes can be used for USB, HDMI, 1394, DVI, S-ATA, and LVDS signal line applications.
Features
- Wire-wound, multilayer, SMT, and through-hole types
- Up to 75A rated current
- Low DCR with small package
- Compact package
- Stable performance under load bias
- Excellent impedance versus frequency
- Small size and high reliability
- For power, low-frequency, and high-frequency signal lines
- Suitable for power saving, especially for portable applications
- For power, low-frequency, and high-frequency signal lines
Applications
- USB
- HDMI
- 1394
- DVI
- S-ATA
- LVDS
Yayınlandı: 2020-06-01
| Güncellenmiş: 2026-07-08