Laird Technologies BMI-C Standard Precision Contacts

Laird Technologies BMI-C Standard Precision Contacts carry current and signals, ground, and interconnect boards and devices. These BMI-C contacts offer various plating options, allowing for maximum electrical current-carrying performance. Laird Technologies BMI-C Standard Precision Contacts are designed for grounding and energy carrying, and include a version ideal for standoff and support. The series offers gold or tin platings and 0.10mm BeCu material, as well as 0.13mm BeCu and 0.20mm spring steel versions.

Features

  • Grounds, carries current and signals, and interconnects boards and devices
  • Plating options provide maximum current-carrying performance

Applications

  • Grounding, energy carrying
  • Standoff, support
Yayınlandı: 2020-06-15 | Güncellenmiş: 2025-06-19