Laird Technologies 67x SMD Grounding Gaskets

Laird Technologies 67x SMD Grounding Gaskets provide simple board-level electromagnetic compatibility (EMC) solutions for multiple grounding points. These shielding contacts offer a low compression force and meet RoHS requirements. The gaskets are available in various shapes, sizes, and plating, making them ready for production. A base material of beryllium copper provides excellent resilience and electrical properties, which makes the contacts suitable for electronic applications. Other base material options are also available. Laird Technologies 67x SMD Grounding Gaskets are ideal for medical equipment and devices, laptop computers, tablets, networking equipment, automotive and electronic components, smartphones, printers, and more.

Features

  • Simple board-level EMC solutions for multiple grounding points
  • Low compression force
  • Ready for production
  • Variety of shapes and sizes
  • Available in other base material, such as phosphor bronze
  • Standard surface gold over nickel, other options available (tin, nickel)
  • RoHS compliant

Applications

  • Laptop computers and tablets
  • Networking equipment
  • Printers
  • Infotainment / automotive
  • Electronic components
  • Medical equipment and devices
  • Digital cameras
  • Mobile devices
  • Smartphones
  • GPS
Yayınlandı: 2020-07-09 | Güncellenmiş: 2025-06-17