Laird Conductive Fabric Shielding Tape

Laird Conductive Fabric Shielding Tape offers exceptional conformability and conductivity for dynamic flex applications. This conductive tape is constructed of nickel/copper metalized fabric with a conductive Pressure Sensitive Adhesive (PSA). The reliable tape design provides outstanding shielding performance while offering superior abrasion and corrosion resistance under high-dynamic flex conditions. The conductive fabric shielding tape features superior flexibility, durability, high conductivity, effective shielding, and high peel strength. The EMI shielding tape from Laird is available in standard roll widths from 10mm to 100mm in 5mm increments and roll lengths of 20m. Typical applications include shielding cables on notebook computers, electronic equipment, and weight-sensitive devices.

Features

  • Thinner design provides superior flexibility and durability
  • High-conductivity and shielding effectiveness
  • The adhesive system provides high peel strength
  • Easy die-cutting and processing
  • Available UL510 flame rating
  • Superb adhesion of nickel-copper plating
  • Eliminates the potential of injury due to the sharp edges of metal foil tapes

Applications

  • Shielding cables on notebook computers, copiers, or other electronic equipment
  • Shielding over a component in which high-conformability is essential
  • “Fix-it” applications in test laboratories
  • Shielding or grounding in weight-sensitive applications
  • Shielding or grounding for electronic equipment where vibration may be present during operation
Yayınlandı: 2020-11-10 | Güncellenmiş: 2026-07-08