Laird Technologies CoolZorb 600 Hybrid Thermal/EMI Absorbers
Laird Technologies CoolZorb 600 Hybrid Thermal / Electromagnetic Interference (EMI) Absorbers suppress unwanted energy coupling, resonances, or surface currents with a 4.1g/cc density. The hybrid absorber / thermal management material of the CoolZorb 600 is designed using a silicone gel binder that imparts inherent tack typical of standard thermal gap fillers. The filler particle composition offers both excellent thermal conductivity and good EMI suppression in the microwave frequency range, with ideal attenuation performance at or above 3GHz. Laird Technologies CoolZorb 600 Hybrid Thermal / EMI Absorbers are used as a traditional thermal interface material between a heat source, such as an IC, and a heat sink, another heat transfer device, or metal chassis.Features
- Dark gray color
- 3.0W/m-K thermal conductivity
- 4.1g/cc density
- 60 shore 00 hardness
- 50psi tensile strength
- 1.0 x 1012Ω volume resistivity
- Outgassing
- 0.024% (TML)
- 0.013% (CVCM)
- EMI attenuation
- 18.3dB/cm (5GHz)
- 49.8dB/cm (15GHz)
- 205µm/mC CTE
- 0.5mm to 3.1mm standard thickness range
- ±.127mm thickness tolerance
- -40°C to +175°C operating temperature range
- UL 94V-0 UL flammability
- RoHS and REACH compliant
Yayınlandı: 2017-11-29
| Güncellenmiş: 2025-06-19