Laird Technologies Eccosorb® MF Rigid Stock Absorbers

Laird Technologies Eccosorb® MF Rigid Stock Absorbers are machined for use as absorbers, attenuators, and terminations in waveguides, coaxial, and strapline applications. These absorbers feature >1GHz frequency range, 1.6g/cc to 4.9g/cc density range, 1.44W/mK thermal conductivity, and operate at <180°C temperature. Laird Technologies Eccosorb MF absorbers are used in commercial telecom, antenna elements, satellites, and security and defense applications.

Features

  • Rigid
  • Machinable
  • Available in various grades
  • Available in multiple standard shapes (sheets, bars, and rods)
  • >1GHz frequency range
  • 1.6g/cc to 4.9g/cc density range
  • 1.44W/mK thermal conductivity
  • <180°C operating temperature
  • RoHS compliant

Applications

  • Security and defense
  • Commercial telecom
  • Satellites
  • Instrumentation
Yayınlandı: 2022-05-02 | Güncellenmiş: 2025-06-19