Laird Technologies Eccosorb™ RF-RET Broadband Foam Absorbers

Laird Technologies Eccosorb™ RF-RET Broadband Foam Absorbers are lightweight open-celled reticulated foam absorbers that offer 20dB performance ratings. The defined cell structure is formed by the reticulated urethane backbone, and when treated with a lossy coating, the material is extremely lightweight, providing broadband reflectivity reduction. RF-RET absorbers are used for antenna reflection reduction where broadband reduction coupled with a lightweight design is required. Laird Technologies Eccosorb RF-RET Broadband Foam Absorbers are useful in anechoic chambers to cover pedestals and equipment.

Features

  • Extremely lightweight and flexible
  • Broadband –20dB performance
  • Ideal for radome applications and antenna enclosures
  • Can be enclosed into textile covers for environmental protection and outdoor use
  • Can be filled with closed-cell foams to make radar-absorbing structural foam
  • Variety of thicknesses from 0.375" to 2"
  • Useful in anechoic chambers to cover pedestals and equipment
Yayınlandı: 2023-12-20 | Güncellenmiş: 2025-06-17