Laird Technologies ElectroMesh Tapes

Laird Technologies ElectroMesh Tapes have a double-layered strip of knitted mesh wire to provide effective EMI shielding and grounding for electrical and electronic cable assemblies. These tapes have a flexible structure that permits them to conform to irregular surfaces and contours during the wrapping process. The ElectroMesh tapes are 0.020 (0,5) thick and are available in tin-plated copper-clad steel ASTM-B-250, with a 0.005 (0,1) diameter and 10 to 12 openings per inch. These Laird tapes are ideal for IT cabinets, radar, remote radio units, telecom cabinets, and wireless infrastructure applications.

Features

  • Available in tin-plated copper-clad steel ASTM-B-250
  • Mesh tape is available in:
    • Monel® (material code 42)
    • BeCu (material code 40)
    • Aluminum (material code 43)
    • Stainless steel (material code 46)
  • Tin plating provides excellent solderability
  • Tin plated copper clad steel wire provides greater strength and performance
  • Knit loop structure
  • Flexible
  • 0.020 (0,5) thickness
  • Available in 50 feet (15,2m) rolls

Applications

  • IT cabinets
  • Remote radio units
  • Telecom cabinets
  • Wireless infrastructure
  • Radar
Yayınlandı: 2022-05-02 | Güncellenmiş: 2025-06-17