Laird Technologies EMI Shielding Solutions

Laird Technologies EMI Shielding Solutions feature products specially engineered to lower stray electromagnetic interference (EMI). Because electronics run at high speeds, frequencies, and densities, protection against EMI is vital, especially for product performance and reliability. Laird Technologies manufactures a range of EMI shielding solutions, including surface-mount shields, microwave absorbers and mmWave absorbers, elastomers, grounding contacts, and a variety of gaskets.

EMI Shielding Options

        •   Surface-mount one- and two-piece shields - no tooling costs associated with either design. One-piece shields offer six sides of EMI protection. Two-piece shields offer inspection or repair of shielded components without having to risk board damage.
           Microwave absorbers and mmWave absorbers - available in various configurations to reduce the negative effects of radiated energy.
           Foam and elastomer gaskets - ideal for use in fluctuating weather conditions, operating temperatures, and differing levels of chemical exposure and corrosion.
        •   Fingerstock metal gaskets - used for grounding and shielding in high-frequency equipment and for forming large diameter contact rings.
           Grounding contacts - designed to provide a ground path back to a metal enclosure or other grounding point in a system.

Yayınlandı: 2022-05-17 | Güncellenmiş: 2025-06-18