Laird Technologies GOF2000 Thermal Gaskets
Laird Technologies GOF2000 Thermal Gaskets offer high operating temperature suitability and a high thermal transfer rate that is especially suitable for large gap sizes. GOF2000 gaskets combine the thermal transfer performance of a Tgon™ 9000 synthetic graphite frame with the repeatable compression and rebound of a foam core. These thermal gaskets utilize Laird's LSF series silicone foam that allows for a UL 94V-0 flammability rating (pending). Laird Technologies GOF2000 Thermal Gaskets are ideal for insertion and pressure-sensitive applications.Features
- High operating temperature suitability and UL 94V-0 flammability rating (pending)
- High deflection
- High thermal transfer rate especially suitable for large gap sizes
- Repeatable compression and rebound cycles
- Lightweight
- Low force thermal interface
- Abrasion-resistant exterior
- Ease of manufacturing for high volume
- Use multiple 5mm width columns to lower overall thermal resistance
Applications
- EMI shielding
- Large component gaps
- Optical modules
- Sliding connections
- Thermal transfer
- Automated packaging
Specifications
- Utilizes LSF series silicone foam core
- Tgon 9000 synthetic graphite outside wrap
- 1mm to 9.8mm standard thicknesses uncompressed
- ±0.3mm thickness and width tolerance
- -40°C to +125°C operating temperature range
Yayınlandı: 2021-06-28
| Güncellenmiş: 2025-06-17