Laird Technologies Eccosorb JCS-Next
Laird Technologies Eccosorb JCS-Next is a dielectrically loaded silicone absorber, targeting high-frequency noise above 30GHz. This material features improved performance over traditional dielectric or carbon filler systems, and is designed to operate in both high and low temperatures. Laird Technologies Eccosorb JCS-Next does not flake or shed, and can be die-cut into complex shapes.Features
- Ultra-high dielectric loss
- Excellent EMI suppression for high-frequency applications
- Low density
- Flexible
- Dust free
- UL 94V-0 capable
- REACH and RoHS compliant
Applications
- Antenna
- Automotive ADAS
- EMI Attenuation
- mmWave
- Radar
- Instrumentation
- Test and measurement
Specifications
- Black color
- 30GHz to 90+ GHz frequency range
- -70°C to +177°C service temperature
- 0.25mm to 3mm available thickness range
- ±10% thickness tolerance
Frequency Attenuation Graph
Yayınlandı: 2022-10-20
| Güncellenmiş: 2025-06-19