Laird ReZorb™ S MM Wave Elastomer Absorbers
Laird ReZorb™ S MM Wave Elastomer Absorbers feature pure dielectric silicone with no magnetic properties. Using the Laird patterning process, a shaped surface is added to significantly reduce reflected RF signals while maintaining similar performance across all incidence angles. Operating within a -70°C to +177°C temperature range, Laird ReZorb S MM Wave Elastomer Absorbers offer a 255psi tensile strength with 50% elongation.
Features
- Standard tiles are 200mm x 200mm (8” x 8”) with interconnecting features to assemble for large surfaces
- Can be supplied pre-assembled with a pressure-sensitive adhesive
- High reflection reduction
- High loss
- UL 94V-0 rated
- Black/dark gray color
- Flexible
- Dust free
- Available die cut to drawing
- Tunable frequency range possible
- Ideal for high-frequency applications
Applications
- Datacom and telecom
- Industrial
- Automotive
- Military and aerospace
Specifications
- >-25dB reflectivity from 60GHz to 90GHz
- 255psi tensile strength
- 50% elongation
- -70°C to +177°C operating temperature range
- 4.7mm ±0.5mm standard thickness
Yayınlandı: 2024-01-02
| Güncellenmiş: 2026-07-08