Laird RobZorb® GDS Dispensable Elastomeric Absorbers
Laird RobZorb® GDS High-Loss, Self-Leveling Dispensable Elastomeric Absorbers are designed for optimum performance over an 18GHz to 35GHz frequency range for suppression or cavity resonance. The RobZorb GDS grade is a UL-rated, flexible, magnetically loaded, two-part dispensable silicone. Laird RobZorb GDS Dispensable Elastomeric Absorbers have self-leveling characteristics, which allow the absorbers to become solid elastomers after accelerated heat temperature curing. The absorbers are ideal for telecommunication, security, automotive, and robotic applications.
Features
- High power performance
- High magnetic loss
- Dispensable
- Self-leveling
- UL 94V-0 rated
Applications
- Telecommunications
- Security and defense
- Test and measurement
- Automotive
- Robotics
- Industrial electronics
Specifications
- 18GHz to 35GHz frequency range
- 3.75g/cc density cured
- 9-month shelf life
- -50°C to +125°C operating temperature range
Videos
Attenuation Graph
Application Note
Yayınlandı: 2023-10-16
| Güncellenmiş: 2026-07-08