Laird MAF06 High-Current Low DCR SMD Power Inductor
Laird MAF06 High-Current Low DCR SMD Power Inductor ensures power line noise suppression and desired power efficiency while delivering extremely low DC resistance (DCR) at high rated currents. This small and compact power inductor is performance rated at +155°C. The MAF06 from Laird features a space-optimized flat-wire coil design, making this molded surface-mount power inductor ideal for high-temperature, tight-fitting, and challenging applications for advanced driver-assistance system (ADAS), automotive, and industrial sectors.
Features
- High rated current and soft saturation realized by an optimized coil and high-performance powder
- Molded with metal composite and self-shielded construction
- High reliability with AEC-Q200 compliance
- Extreme low DCR and high efficiency
Applications
- Power lines
- Automotive ECUs
- ADAS
- General DC-DC power lines
- Telecom
- Datacom
- Industrial
Specifications
- 0603 or 0606 case size
- 1µH to 15µH inductance range
- 5.6A to 20A typical saturation current range
- 6mΩ to 43.50mΩ maximum DCR range
- ±20% tolerance
- -55°C to +155°C operating temperature range (including self-heating temperature rise)
Dimensions
Equivalent Circuit
Yayınlandı: 2026-01-09
| Güncellenmiş: 2026-07-08