Laird Technologies Tflex™ CR550 2-Part Dispensable Gap Filler

Laird Technologies Tflex™ CR550 2-Part Dispensable Gap Filler transfers unwanted heat in automotive onboard chargers, control boxes, power modules, and DC/DC inverters. The 1:1 mix is applied through a variety of dispensing equipment, and the A+B putty material cures in place after dispensing and mixing to fill gaps, including large ones. The cost-effective solution offers vertical stability and mid-range thermal conductivity of 5.4W/mK. Laird Technologies Tflex CR550 2-Part Dispensable Gap Filler is designed for reliability and withstands the vertical shock and vibration conditions in the automotive industry.

Features

  • 5.4W/mK thermal conductivity
  • Dispensable and compliant
  • Easily reworkable
  • Demonstrated thermal and vibration stability
  • Easy flow in any dispensing equipment
  • A+B putty material cures in place
  • Ideal for large gaps
  • Meets RoHS and REACH requirements

Applications

  • Automotive
  • Telecom base stations
  • Graphic chips
  • Microprocessors
  • High-power automotive electronic controls
Yayınlandı: 2025-07-23 | Güncellenmiş: 2025-08-06